


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | YJYCOIN | |
| Package | SMD,2.9x2.7mm | |
| Inductance | 390nH | |
| Type | Wire-wound chip inductor | |
| Current - Saturation (Isat) | 500mA | |
| Q @ Frequency | 12@7.9MHz | |
| Frequency - Self Resonant | 400MHz | |
| Tolerance | ±10% | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 400mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YWIF2520-R39K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | YJYCOIN | |
| Package | SMD,2.9x2.7mm | |
| Inductance | 390nH | |
| Type | Wire-wound chip inductor | |
| Current - Saturation (Isat) | 500mA | |
| Q @ Frequency | 12@7.9MHz | |
| Frequency - Self Resonant | 400MHz | |
| Tolerance | ±10% | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 400mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YWIF2520-R39K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YWIF2520-R39K datasheets or manufacturer documentation.
Datasheet: YWIF2520-R39K Datasheet (PDF)
The YWIF2520-R39K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.