
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | JNJ OPTOELECTRONICS | |
| Package | SMD2835-2P | |
| Operating Temperature | -40℃~+100℃ | |
| Half wave width | 35nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 125° | |
| Wavelength | 855nm | |
| Voltage - Forward(Vf) | 1.3V、1.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JNJ-L-2835FW-85020D-S-Q2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | JNJ OPTOELECTRONICS | |
| Package | SMD2835-2P | |
| Operating Temperature | -40℃~+100℃ | |
| Half wave width | 35nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 125° | |
| Wavelength | 855nm | |
| Voltage - Forward(Vf) | 1.3V、1.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JNJ-L-2835FW-85020D-S-Q2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JNJ-L-2835FW-85020D-S-Q2 datasheets or manufacturer documentation.
Datasheet: JNJ-L-2835FW-85020D-S-Q2 Datasheet (PDF)
The JNJ-L-2835FW-85020D-S-Q2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.