Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. YWIF1608-1R0K
YWIF1608-1R0K - 1
YWIF1608-1R0K - 2
YWIF1608-1R0K - 3
YWIF1608-1R0K - 4
Extended1/4
* Images are for reference only
YWIF1608-1R0K
Attributes
Value
Manufacturer
YJYCOIN
MFR.Part #
YWIF1608-1R0K
JLCPCB Part #
C22447683
Package
SMD,1.8x1.2mm
Description
12@7.9MHz 1uH 330mA 400MHz 810mΩ Wire-wound chip inductor ±10% SMD,1.8x1.2mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerYJYCOIN
PackageSMD,1.8x1.2mm
Inductance1uH
TypeWire-wound chip inductor
Q @ Frequency12@7.9MHz
Frequency - Self Resonant400MHz
Tolerance±10%
Current Rating330mA
Application GradeConsumer grade
DC Resistance(DCR)810mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. YWIF1608-1R0K
YWIF1608-1R0K

* Images are for reference only

YWIF1608-1R0K

Extended
Manufacturer

YJYCOIN

MFR.Part #
YWIF1608-1R0K
JLCPCB Part #
C22447683
Package
SMD,1.8x1.2mm
Description
12@7.9MHz 1uH 330mA 400MHz 810mΩ Wire-wound chip inductor ±10% SMD,1.8x1.2mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YWIF1608-1R0K

* Images are for reference only

YWIF1608-1R0K
Extended
Manufacturer

YJYCOIN

MFR.Part #
YWIF1608-1R0K
JLCPCB Part #
C22447683
Package
SMD,1.8x1.2mm
Description
12@7.9MHz 1uH 330mA 400MHz 810mΩ Wire-wound chip inductor ±10% SMD,1.8x1.2mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YWIF1608-1R0K Specifications

YWIF1608-1R0K technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerYJYCOIN
PackageSMD,1.8x1.2mm
Inductance1uH
TypeWire-wound chip inductor
Q @ Frequency12@7.9MHz
Frequency - Self Resonant400MHz
Tolerance±10%
Current Rating330mA
Application GradeConsumer grade
DC Resistance(DCR)810mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YWIF1608-1R0K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YWIF1608-1R0K Documents

YWIF1608-1R0K datasheets or manufacturer documentation.

Datasheet: YWIF1608-1R0K Datasheet (PDF)

YWIF1608-1R0K Schematic Symbol & PCB Footprint

The YWIF1608-1R0K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.