



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | XR | |
| Package | Plugin-4P,8.5x6mm | |
| Number of Lines | 2 | |
| Current Rating | 700mA | |
| Inductance @ Frequency | 100uH@1kHz |

* Images are for reference only
XRT633B284-101MVSYL3
Extended- Manufacturer
- MFR.Part #
- XRT633B284-101MVSYL3
- JLCPCB Part #
- C22447553
- Package
- Plugin-4P,8.5x6mm
- Description
- 100uH@1kHz 2 700mA Plugin-4P,8.5x6mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XRT633B284-101MVSYL3
- JLCPCB Part #
- C22447553
- Package
- Plugin-4P,8.5x6mm
- Description
- 100uH@1kHz 2 700mA Plugin-4P,8.5x6mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XRT633B284-101MVSYL3 Specifications
XRT633B284-101MVSYL3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | XR | |
| Package | Plugin-4P,8.5x6mm | |
| Number of Lines | 2 | |
| Current Rating | 700mA | |
| Inductance @ Frequency | 100uH@1kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XRT633B284-101MVSYL3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XRT633B284-101MVSYL3 Documents
XRT633B284-101MVSYL3 datasheets or manufacturer documentation.
Datasheet: XRT633B284-101MVSYL3 Datasheet (PDF)
XRT633B284-101MVSYL3 Schematic Symbol & PCB Footprint
The XRT633B284-101MVSYL3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.