Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 2920L1000SL21GRG
2920L1000SL21GRG - 1
2920L1000SL21GRG - 2
2920L1000SL21GRG - 3
2920L1000SL21GRG - 4
Extended1/4
* Images are for reference only
2920L1000SL21GRG
Attributes
Value
Manufacturer
LUTE
MFR.Part #
2920L1000SL21GRG
JLCPCB Part #
C22446882
Package
2920
Description
-40℃~+85℃ 0.8mm 1.5W 10A 14A 1mΩ 21V 5.44mm 50A 5mΩ 5s 7.98mm 2920 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package2920
Voltage - Max21V
Operating Temperature-40℃~+85℃
Power Dissipation2W
Time to Trip(Max)5s
Length7.98mm
Resistance - Initial (Ri) (Min)1mΩ
Trip Current20A
Hold Current10A
Height1.4mm
Current - Max50A
Width5.44mm
Resistance - Post Trip (R1) (Max)5mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 2920L1000SL21GRG
2920L1000SL21GRG

* Images are for reference only

2920L1000SL21GRG

Extended
Manufacturer

LUTE

MFR.Part #
2920L1000SL21GRG
JLCPCB Part #
C22446882
Package
2920
Description
-40℃~+85℃ 0.8mm 1.5W 10A 14A 1mΩ 21V 5.44mm 50A 5mΩ 5s 7.98mm 2920 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2920L1000SL21GRG

* Images are for reference only

2920L1000SL21GRG
Extended
Manufacturer

LUTE

MFR.Part #
2920L1000SL21GRG
JLCPCB Part #
C22446882
Package
2920
Description
-40℃~+85℃ 0.8mm 1.5W 10A 14A 1mΩ 21V 5.44mm 50A 5mΩ 5s 7.98mm 2920 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2920L1000SL21GRG Specifications

2920L1000SL21GRG technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package2920
Voltage - Max21V
Operating Temperature-40℃~+85℃
Power Dissipation2W
Time to Trip(Max)5s
Length7.98mm
Resistance - Initial (Ri) (Min)1mΩ
Trip Current20A
Hold Current10A
Height1.4mm
Current - Max50A
Width5.44mm
Resistance - Post Trip (R1) (Max)5mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2920L1000SL21GRG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2920L1000SL21GRG Documents

2920L1000SL21GRG datasheets or manufacturer documentation.

Datasheet: 2920L1000SL21GRG Datasheet (PDF)

2920L1000SL21GRG Schematic Symbol & PCB Footprint

The 2920L1000SL21GRG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.