Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. CM1632CB
CM1632CB - 1
CM1632CB - 2
CM1632CB - 3
Extended1/3
* Images are for reference only
CM1632CB
Attributes
Value
Manufacturer
iCM
MFR.Part #
CM1632CB
JLCPCB Part #
C22446610
Package
SOP-8
Description
-20℃~+125℃ 100V CCM、DCM、QR Flyback Isolation SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufactureriCM
PackageSOP-8
Operating Temperature-20℃~+125℃
Frequency - Switching300kHz
Voltage - Supply7V
Working ModeCCM、DCM、QR
IsolationIsolation
FeaturesLight load efficient mode、Quasi-resonant/valley switching、Synchronous rectification drive
TopologyFlyback
Voltage - Breakdown100V
Output Voltage3V~20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. CM1632CB
CM1632CB

* Images are for reference only

CM1632CB

Extended
Manufacturer

iCM

MFR.Part #
CM1632CB
JLCPCB Part #
C22446610
Package
SOP-8
Description
-20℃~+125℃ 100V CCM、DCM、QR Flyback Isolation SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CM1632CB

* Images are for reference only

CM1632CB
Extended
Manufacturer

iCM

MFR.Part #
CM1632CB
JLCPCB Part #
C22446610
Package
SOP-8
Description
-20℃~+125℃ 100V CCM、DCM、QR Flyback Isolation SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CM1632CB Specifications

CM1632CB technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufactureriCM
PackageSOP-8
Operating Temperature-20℃~+125℃
Frequency - Switching300kHz
Voltage - Supply7V
Working ModeCCM、DCM、QR
IsolationIsolation
FeaturesLight load efficient mode、Quasi-resonant/valley switching、Synchronous rectification drive
TopologyFlyback
Voltage - Breakdown100V
Output Voltage3V~20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CM1632CB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CM1632CB Schematic Symbol & PCB Footprint

The CM1632CB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.