CM1351-GKT - 1
CM1351-GKT - 2
CM1351-GKT - 3
Extended1/3
* Images are for reference only
CM1351-GKT
Attributes
Value
Manufacturer
MFR.Part #
CM1351-GKT
JLCPCB Part #
C22446467
Package
TSSOP-16
Description
-40℃~+85℃ 2.3V 5 5uA Overcharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Cell balancing Protection IC Support TSSOP-16 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufactureriCM
PackageTSSOP-16
Supply Current (Iq)5uA
Operating Temperature-40℃~+85℃
Number of Cells5
Battery Temperature DetectionSupport
The Chip TypeProtection IC
End-Off Voltage2.3V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Cell balancing