Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. UCC21550BDWR
UCC21550BDWR - 1
UCC21550BDWR - 2
UCC21550BDWR - 3
Extended1/3
* Images are for reference only
UCC21550BDWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC21550BDWR
JLCPCB Part #
C22445586
Package
SOIC-16
Description
-40℃~+150℃@(Tj) 0.8V~1V 125kV/us 2 2V~2.3V 3V~5.5V 45ns 45ns 4A 6A 8ns 8ns 9.2V~25V Dead-time control Half-Bridge、Low Side、High Side MOSFET、IGBT SOIC-16 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-16
Voltage - Supply (Driver)9.2V~25V
Operating Temperature-40℃~+150℃@(Tj)
Propagation Delay tpHL45ns
Driven ConfigurationHalf-Bridge、Low Side、High Side
Load TypeMOSFET、IGBT
Input Logic Level - Low0.8V~1V
Fall Time8ns
CMTI(kV/us)125kV/us
Rise Time8ns
Number of Channels2
Input Logic Level - High2V~2.3V
FeaturesDead-time control
Propagation Delay tpLH45ns
Peak Output Current(sink)6A
Peak Output Current(source)4A
Voltage - Supply (Input)3V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. UCC21550BDWR
UCC21550BDWR

* Images are for reference only

UCC21550BDWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC21550BDWR
JLCPCB Part #
C22445586
Package
SOIC-16
Description
-40℃~+150℃@(Tj) 0.8V~1V 125kV/us 2 2V~2.3V 3V~5.5V 45ns 45ns 4A 6A 8ns 8ns 9.2V~25V Dead-time control Half-Bridge、Low Side、High Side MOSFET、IGBT SOIC-16 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC21550BDWR

* Images are for reference only

UCC21550BDWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC21550BDWR
JLCPCB Part #
C22445586
Package
SOIC-16
Description
-40℃~+150℃@(Tj) 0.8V~1V 125kV/us 2 2V~2.3V 3V~5.5V 45ns 45ns 4A 6A 8ns 8ns 9.2V~25V Dead-time control Half-Bridge、Low Side、High Side MOSFET、IGBT SOIC-16 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC21550BDWR Specifications

UCC21550BDWR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-16
Voltage - Supply (Driver)9.2V~25V
Operating Temperature-40℃~+150℃@(Tj)
Propagation Delay tpHL45ns
Driven ConfigurationHalf-Bridge、Low Side、High Side
Load TypeMOSFET、IGBT
Input Logic Level - Low0.8V~1V
Fall Time8ns
CMTI(kV/us)125kV/us
Rise Time8ns
Number of Channels2
Input Logic Level - High2V~2.3V
FeaturesDead-time control
Propagation Delay tpLH45ns
Peak Output Current(sink)6A
Peak Output Current(source)4A
Voltage - Supply (Input)3V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC21550BDWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC21550BDWR Schematic Symbol & PCB Footprint

The UCC21550BDWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.