


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | Mini-Circuits | |
| Package | SMD | |
| Insertion Loss | 3.5dB、4dB、5dB | |
| Frequency Range | 20MHz~3GHz | |
| Attenuation Value | 26dB~35dB、34dB~44dB、39dB~56dB | |
| Features | Electrostatic protection、Voltage-controlled variable attenuation | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RVA-3000R+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | Mini-Circuits | |
| Package | SMD | |
| Insertion Loss | 3.5dB、4dB、5dB | |
| Frequency Range | 20MHz~3GHz | |
| Attenuation Value | 26dB~35dB、34dB~44dB、39dB~56dB | |
| Features | Electrostatic protection、Voltage-controlled variable attenuation | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RVA-3000R+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RVA-3000R+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.