Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. PA341DF
PA341DF - 1
PA341DF - 2
PA341DF - 3
Extended1/3
* Images are for reference only
PA341DF
Attributes
Value
Manufacturer
Apex Microtechnology
MFR.Part #
PA341DF
JLCPCB Part #
C22444721
Package
MO-166-24
Description
-175V~175V -25℃~+85℃ 10MHz 115dB 120mA 12mV 17uV/℃ 2.2mA 32V/us 50pA 50pA Overvoltage protection MO-166-24 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerApex Microtechnology
PackageMO-166-24
Operating Temperature-25℃~+85℃
Vos - Input Offset Voltage12mV
Input Offset Current(Ios)50pA
Output Current120mA
Input Offset Voltage Drift(Vos TC)17uV/℃
Slew Rate32V/us
Gain Bandwidth Product10MHz
Common Mode Rejection Ratio(CMRR)115dB
Quiescent Current2.2mA
FeaturesOvervoltage Protection
Ib - Input Bias Current50pA
Dual Supply-175V~175V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. PA341DF
PA341DF

* Images are for reference only

PA341DF

Extended
Manufacturer

Apex Microtechnology

MFR.Part #
PA341DF
JLCPCB Part #
C22444721
Package
MO-166-24
Description
-175V~175V -25℃~+85℃ 10MHz 115dB 120mA 12mV 17uV/℃ 2.2mA 32V/us 50pA 50pA Overvoltage protection MO-166-24 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PA341DF

* Images are for reference only

PA341DF
Extended
Manufacturer

Apex Microtechnology

MFR.Part #
PA341DF
JLCPCB Part #
C22444721
Package
MO-166-24
Description
-175V~175V -25℃~+85℃ 10MHz 115dB 120mA 12mV 17uV/℃ 2.2mA 32V/us 50pA 50pA Overvoltage protection MO-166-24 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PA341DF Specifications

PA341DF technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerApex Microtechnology
PackageMO-166-24
Operating Temperature-25℃~+85℃
Vos - Input Offset Voltage12mV
Input Offset Current(Ios)50pA
Output Current120mA
Input Offset Voltage Drift(Vos TC)17uV/℃
Slew Rate32V/us
Gain Bandwidth Product10MHz
Common Mode Rejection Ratio(CMRR)115dB
Quiescent Current2.2mA
FeaturesOvervoltage Protection
Ib - Input Bias Current50pA
Dual Supply-175V~175V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PA341DF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PA341DF Documents

PA341DF datasheets or manufacturer documentation.

PA341DF Schematic Symbol & PCB Footprint

The PA341DF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.