PA107DP
Extended
* Images are for reference only
PA107DP
Attributes
Value
MFR.Part #
PA107DP
JLCPCB Part #
C22444718
Package
-
Description
-25℃~+85℃ 1.5A 10uV/℃ 300pA 3V/ns 5mV Decompensated stable - Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerApex Microtechnology
Package-
Operating Temperature-25℃~+85℃
Vos - Input Offset Voltage5mV
Output Current1.5A
Input Offset Voltage Drift(Vos TC)10uV/℃
Slew Rate3V/ns
FeaturesDecompensated stable
Ib - Input Bias Current300pA