


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | Plugin,19.5x9.8mm | |
| Output Current(Max) | -33mA、33mA | |
| Conversion Efficiency | 76% | |
| Length | 19.5mm | |
| Voltage - Supply | 10.8V~13.2V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Switching Frequency | 150kHz | |
| Height | 10mm | |
| Width | 6mm | |
| Output Voltage | -15V、15V | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NMV1215SC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | Plugin,19.5x9.8mm | |
| Output Current(Max) | -33mA、33mA | |
| Conversion Efficiency | 76% | |
| Length | 19.5mm | |
| Voltage - Supply | 10.8V~13.2V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Switching Frequency | 150kHz | |
| Height | 10mm | |
| Width | 6mm | |
| Output Voltage | -15V、15V | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NMV1215SC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NMV1215SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.