MLX90513GGO-CAA-180-SP - 1
MLX90513GGO-CAA-180-SP - 2
MLX90513GGO-CAA-180-SP - 3
Extended1/3
* Images are for reference only
MLX90513GGO-CAA-180-SP
Attributes
Value
Manufacturer
MFR.Part #
MLX90513GGO-CAA-180-SP
JLCPCB Part #
C22444463
Package
TSSOP-16
Description
-40℃~+160℃ 1.1mm 10mA 4.4mm 4.5V~5.5V 5mm No Programmable transmission、Zero position programming、Fault diagnosis、Angle nonlinearity compensation、Signal filtering processing、Automatic gain control、Self-calibration Rotary position sensor TSSOP-16 Position Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Position Sensors
ManufacturerMelexis
PackageTSSOP-16
Operating Temperature-40℃~+160℃
TypeRotary position sensor
Length5mm
Voltage - Supply4.5V~5.5V
FeaturesProgrammable transmission、Zero position programming、Fault diagnosis、Angle nonlinearity compensation、Signal filtering processing、Automatic gain control、Self-calibration
Height1.1mm
Current - Supply10mA
ModuleNo
Width4.4mm