


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WRG(Wangrong) | |
| Package | Plugin,10.2x18.2mm | |
| Coil Resistance | 320Ω | |
| Coil Rated Power | 450mW | |
| Length | 18.2mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 10A | |
| Number of Pins | 4 | |
| Release Time | 10ms | |
| Contact Resistance | 100mΩ | |
| Width | 10.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RJ-SS-112DM-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WRG(Wangrong) | |
| Package | Plugin,10.2x18.2mm | |
| Coil Resistance | 320Ω | |
| Coil Rated Power | 450mW | |
| Length | 18.2mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 10A | |
| Number of Pins | 4 | |
| Release Time | 10ms | |
| Contact Resistance | 100mΩ | |
| Width | 10.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RJ-SS-112DM-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RJ-SS-112DM-S datasheets or manufacturer documentation.
Datasheet: RJ-SS-112DM-S Datasheet (PDF)
The RJ-SS-112DM-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.