Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. ISSI20R11HXUMA1
ISSI20R11HXUMA1 - 1
ISSI20R11HXUMA1 - 2
ISSI20R11HXUMA1 - 3
Extended1/3
* Images are for reference only
ISSI20R11HXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
ISSI20R11HXUMA1
JLCPCB Part #
C22443547
Package
DSO-8
Description
-40℃~+125℃@(Ta) 1 1.4mA 160mA 1900ns 1V~1.2V 2.1V~2.3V 2.85V~3.5V 200kV/us 20V 20us 400mA 5700V 8000ns MOSFET、IGBT Miller clamp protection、Integrated power supply、Saturation fault detection DSO-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-8
Voltage - Supply (Driver)20V
Operating Temperature-40℃~+125℃@(Ta)
Propagation Delay tpHL20us
Load TypeMOSFET、IGBT
Input Logic Level - Low1V~1.2V
Fall Time1900ns
Quiescent Current(Iq)1.4mA
CMTI(kV/us)200kV/us
Isolation voltage(Vrms)5700V
Rise Time8000ns
Number of Channels1
Input Logic Level - High2.1V~2.3V
FeaturesMiller clamp protection、Integrated power supply、Saturation fault detection
Peak Output Current(sink)400mA
Peak Output Current(source)160mA
Voltage - Supply (Input)2.85V~3.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. ISSI20R11HXUMA1
ISSI20R11HXUMA1

* Images are for reference only

ISSI20R11HXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
ISSI20R11HXUMA1
JLCPCB Part #
C22443547
Package
DSO-8
Description
-40℃~+125℃@(Ta) 1 1.4mA 160mA 1900ns 1V~1.2V 2.1V~2.3V 2.85V~3.5V 200kV/us 20V 20us 400mA 5700V 8000ns MOSFET、IGBT Miller clamp protection、Integrated power supply、Saturation fault detection DSO-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISSI20R11HXUMA1

* Images are for reference only

ISSI20R11HXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
ISSI20R11HXUMA1
JLCPCB Part #
C22443547
Package
DSO-8
Description
-40℃~+125℃@(Ta) 1 1.4mA 160mA 1900ns 1V~1.2V 2.1V~2.3V 2.85V~3.5V 200kV/us 20V 20us 400mA 5700V 8000ns MOSFET、IGBT Miller clamp protection、Integrated power supply、Saturation fault detection DSO-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISSI20R11HXUMA1 Specifications

ISSI20R11HXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-8
Voltage - Supply (Driver)20V
Operating Temperature-40℃~+125℃@(Ta)
Propagation Delay tpHL20us
Load TypeMOSFET、IGBT
Input Logic Level - Low1V~1.2V
Fall Time1900ns
Quiescent Current(Iq)1.4mA
CMTI(kV/us)200kV/us
Isolation voltage(Vrms)5700V
Rise Time8000ns
Number of Channels1
Input Logic Level - High2.1V~2.3V
FeaturesMiller clamp protection、Integrated power supply、Saturation fault detection
Peak Output Current(sink)400mA
Peak Output Current(source)160mA
Voltage - Supply (Input)2.85V~3.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISSI20R11HXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISSI20R11HXUMA1 Schematic Symbol & PCB Footprint

The ISSI20R11HXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.