
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Reflective Optical Interrupters | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -25℃~+80℃ | |
| Forward Current(If) | 50mA | |
| Sensing Distance | 5mm | |
| Current - Collector(Ic) | 20mA | |
| Reverse Pressure (Typ) | 4V | |
| Power Dissipation(Pd) | 100mW | |
| C-E Saturation Voltage | 30V | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 1.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EE-SF5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Reflective Optical Interrupters | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -25℃~+80℃ | |
| Forward Current(If) | 50mA | |
| Sensing Distance | 5mm | |
| Current - Collector(Ic) | 20mA | |
| Reverse Pressure (Typ) | 4V | |
| Power Dissipation(Pd) | 100mW | |
| C-E Saturation Voltage | 30V | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 1.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EE-SF5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The EE-SF5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.