Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ACS5200HFAUWB
ACS5200HFAUWB - 1
ACS5200HFAUWB - 2
ACS5200HFAUWB - 3
ACS5200HFAUWB - 4
Extended1/4
* Images are for reference only
ACS5200HFAUWB
Attributes
Value
Manufacturer
Partron
MFR.Part #
ACS5200HFAUWB
JLCPCB Part #
C224424
Package
SMD,8x6mm
Description
-40℃~+70℃ 1.2mm 4.16dBi 4GHz 5 5.2GHz 6mm 8mm Patch Antenna SMD,8x6mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPartron
PackageSMD,8x6mm
VSWR5
Peak Gain4.16dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+70℃
Length8mm
Bandwidth4GHz
Height1.2mm
Frequency(Center/Band)5.2GHz
Width6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ACS5200HFAUWB
ACS5200HFAUWB

* Images are for reference only

ACS5200HFAUWB

Extended
Manufacturer

Partron

MFR.Part #
ACS5200HFAUWB
JLCPCB Part #
C224424
Package
SMD,8x6mm
Description
-40℃~+70℃ 1.2mm 4.16dBi 4GHz 5 5.2GHz 6mm 8mm Patch Antenna SMD,8x6mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ACS5200HFAUWB

* Images are for reference only

ACS5200HFAUWB
Extended
Manufacturer

Partron

MFR.Part #
ACS5200HFAUWB
JLCPCB Part #
C224424
Package
SMD,8x6mm
Description
-40℃~+70℃ 1.2mm 4.16dBi 4GHz 5 5.2GHz 6mm 8mm Patch Antenna SMD,8x6mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ACS5200HFAUWB Specifications

ACS5200HFAUWB technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPartron
PackageSMD,8x6mm
VSWR5
Peak Gain4.16dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+70℃
Length8mm
Bandwidth4GHz
Height1.2mm
Frequency(Center/Band)5.2GHz
Width6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACS5200HFAUWB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ACS5200HFAUWB Documents

ACS5200HFAUWB datasheets or manufacturer documentation.

Datasheet: ACS5200HFAUWB Datasheet (PDF)

ACS5200HFAUWB Schematic Symbol & PCB Footprint

The ACS5200HFAUWB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.