Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolation Amplifiers with power
  6. AMC3311QDWERQ1
AMC3311QDWERQ1 - 1
AMC3311QDWERQ1 - 2
AMC3311QDWERQ1 - 3
Extended1/3
* Images are for reference only
AMC3311QDWERQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AMC3311QDWERQ1
JLCPCB Part #
C22441844
Package
SOIC-16
Description
275kHz 2V 3.1V~4.65V 3V~5.5V 4250 Differential Single power supply isolation、Isolated ΔΣ (Sigma-Delta) modulator、Fault detection SOIC-16 Isolation Amplifiers with power ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolation Amplifiers with power
ManufacturerTexas Instruments
PackageSOIC-16
Output TypeDifferential
Isolation Voltage(Vrms)4250
Differential Input Voltage2V
-3dB Bandwidth275kHz
Voltage - Supply3V~5.5V
FeaturesSingle power supply isolation、Isolated ΔΣ (Sigma-Delta) modulator、Fault detection
Output Voltage3.1V~4.65V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolation Amplifiers with power
  6. AMC3311QDWERQ1
AMC3311QDWERQ1

* Images are for reference only

AMC3311QDWERQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC3311QDWERQ1
JLCPCB Part #
C22441844
Package
SOIC-16
Description
275kHz 2V 3.1V~4.65V 3V~5.5V 4250 Differential Single power supply isolation、Isolated ΔΣ (Sigma-Delta) modulator、Fault detection SOIC-16 Isolation Amplifiers with power ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC3311QDWERQ1

* Images are for reference only

AMC3311QDWERQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC3311QDWERQ1
JLCPCB Part #
C22441844
Package
SOIC-16
Description
275kHz 2V 3.1V~4.65V 3V~5.5V 4250 Differential Single power supply isolation、Isolated ΔΣ (Sigma-Delta) modulator、Fault detection SOIC-16 Isolation Amplifiers with power ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC3311QDWERQ1 Specifications

AMC3311QDWERQ1 technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolation Amplifiers with power
ManufacturerTexas Instruments
PackageSOIC-16
Output TypeDifferential
Isolation Voltage(Vrms)4250
Differential Input Voltage2V
-3dB Bandwidth275kHz
Voltage - Supply3V~5.5V
FeaturesSingle power supply isolation、Isolated ΔΣ (Sigma-Delta) modulator、Fault detection
Output Voltage3.1V~4.65V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMC3311QDWERQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMC3311QDWERQ1 Schematic Symbol & PCB Footprint

The AMC3311QDWERQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.