


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolation Amplifiers with power | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Isolation Voltage(Vrms) | 4250 | |
| Differential Input Voltage | 2V | |
| -3dB Bandwidth | 275kHz | |
| Voltage - Supply | 3V~5.5V | |
| Features | Single power supply isolation、Isolated ΔΣ (Sigma-Delta) modulator、Fault detection | |
| Output Voltage | 3.1V~4.65V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMC3311DWER technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolation Amplifiers with power | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Isolation Voltage(Vrms) | 4250 | |
| Differential Input Voltage | 2V | |
| -3dB Bandwidth | 275kHz | |
| Voltage - Supply | 3V~5.5V | |
| Features | Single power supply isolation、Isolated ΔΣ (Sigma-Delta) modulator、Fault detection | |
| Output Voltage | 3.1V~4.65V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMC3311DWER. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMC3311DWER datasheets or manufacturer documentation.
Datasheet: AMC3311DWER Datasheet (PDF)
The AMC3311DWER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.