Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. AHV85111KNHTR
AHV85111KNHTR - 1
AHV85111KNHTR - 2
AHV85111KNHTR - 3
Extended1/3
* Images are for reference only
AHV85111KNHTR
Attributes
Value
Manufacturer
Allegro MicroSystems, LLC
MFR.Part #
AHV85111KNHTR
JLCPCB Part #
C22441821
Package
SMD-12P
Description
-40℃~+125℃ 1 10.8V~13.2V 100kV/us 2A 2mA 4A 5000V 50ns 50ns 7ns 9ns GaN Integrated power supply Low Side、High Side SMD-12P Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerAllegro MicroSystems, LLC
PackageSMD-12P
Operating Temperature-40℃~+125℃
Propagation Delay tpHL50ns
Driven ConfigurationLow Side、High Side
Load TypeGaN
Fall Time7ns
Quiescent Current(Iq)2mA
CMTI(kV/us)100kV/us
Isolation voltage(Vrms)5000V
Rise Time9ns
Number of Channels1
FeaturesIntegrated power supply
Peak Output Current(sink)4A
Propagation Delay tpLH50ns
Peak Output Current(source)2A
Voltage - Supply (Input)10.8V~13.2V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. AHV85111KNHTR
AHV85111KNHTR

* Images are for reference only

AHV85111KNHTR

Extended
Manufacturer

Allegro MicroSystems, LLC

MFR.Part #
AHV85111KNHTR
JLCPCB Part #
C22441821
Package
SMD-12P
Description
-40℃~+125℃ 1 10.8V~13.2V 100kV/us 2A 2mA 4A 5000V 50ns 50ns 7ns 9ns GaN Integrated power supply Low Side、High Side SMD-12P Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AHV85111KNHTR

* Images are for reference only

AHV85111KNHTR
Extended
Manufacturer

Allegro MicroSystems, LLC

MFR.Part #
AHV85111KNHTR
JLCPCB Part #
C22441821
Package
SMD-12P
Description
-40℃~+125℃ 1 10.8V~13.2V 100kV/us 2A 2mA 4A 5000V 50ns 50ns 7ns 9ns GaN Integrated power supply Low Side、High Side SMD-12P Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AHV85111KNHTR Specifications

AHV85111KNHTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerAllegro MicroSystems, LLC
PackageSMD-12P
Operating Temperature-40℃~+125℃
Propagation Delay tpHL50ns
Driven ConfigurationLow Side、High Side
Load TypeGaN
Fall Time7ns
Quiescent Current(Iq)2mA
CMTI(kV/us)100kV/us
Isolation voltage(Vrms)5000V
Rise Time9ns
Number of Channels1
FeaturesIntegrated power supply
Peak Output Current(sink)4A
Propagation Delay tpLH50ns
Peak Output Current(source)2A
Voltage - Supply (Input)10.8V~13.2V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AHV85111KNHTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AHV85111KNHTR Schematic Symbol & PCB Footprint

The AHV85111KNHTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.