Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SLB1360P1R0MST
SLB1360P1R0MST - 1
SLB1360P1R0MST - 2
SLB1360P1R0MST - 3
Extended1/3
* Images are for reference only
SLB1360P1R0MST
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SLB1360P1R0MST
JLCPCB Part #
C22440807
Package
SMD-3P,13x13mm
Description
13A 1uH 2.36mΩ 33.5A ±20% SMD-3P,13x13mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunltech Tech
PackageSMD-3P,13x13mm
Inductance1uH
Current - Saturation(Isat)33.5A
Tolerance±20%
Current Rating13A
Application GradeConsumer grade
DC Resistance(DCR)2.36mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SLB1360P1R0MST
SLB1360P1R0MST

* Images are for reference only

SLB1360P1R0MST

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLB1360P1R0MST
JLCPCB Part #
C22440807
Package
SMD-3P,13x13mm
Description
13A 1uH 2.36mΩ 33.5A ±20% SMD-3P,13x13mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLB1360P1R0MST

* Images are for reference only

SLB1360P1R0MST
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLB1360P1R0MST
JLCPCB Part #
C22440807
Package
SMD-3P,13x13mm
Description
13A 1uH 2.36mΩ 33.5A ±20% SMD-3P,13x13mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLB1360P1R0MST Specifications

SLB1360P1R0MST technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunltech Tech
PackageSMD-3P,13x13mm
Inductance1uH
Current - Saturation(Isat)33.5A
Tolerance±20%
Current Rating13A
Application GradeConsumer grade
DC Resistance(DCR)2.36mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLB1360P1R0MST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLB1360P1R0MST Documents

SLB1360P1R0MST datasheets or manufacturer documentation.

Datasheet: SLB1360P1R0MST Datasheet (PDF)

SLB1360P1R0MST Schematic Symbol & PCB Footprint

The SLB1360P1R0MST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.