Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. HESDALD05UD4X
HESDALD05UD4X - 1
HESDALD05UD4X - 2
HESDALD05UD4X - 3
Extended1/3
* Images are for reference only
HESDALD05UD4X
Attributes
Value
Manufacturer
HXY MOSFET
MFR.Part #
HESDALD05UD4X
JLCPCB Part #
C22440067
Package
SOT-23-6L
Description
-55℃~+125℃ 0.8pF 1.8V、12V 1uA 4A@8/20us 5 55W@8/20us 5V 6V ESD IEC 61000-4-2 SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerHXY MOSFET
PackageSOT-23-6L
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.8pF
Peak Pulse Power Dissipation (Ppp)55W@8/20us
Number of Channels5
level of protectionIEC 61000-4-2
Clamping Voltage1.8V、12V
Peak Pulse Current (Ipp)4A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. HESDALD05UD4X
HESDALD05UD4X

* Images are for reference only

HESDALD05UD4X

Extended
Manufacturer

HXY MOSFET

MFR.Part #
HESDALD05UD4X
JLCPCB Part #
C22440067
Package
SOT-23-6L
Description
-55℃~+125℃ 0.8pF 1.8V、12V 1uA 4A@8/20us 5 55W@8/20us 5V 6V ESD IEC 61000-4-2 SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HESDALD05UD4X

* Images are for reference only

HESDALD05UD4X
Extended
Manufacturer

HXY MOSFET

MFR.Part #
HESDALD05UD4X
JLCPCB Part #
C22440067
Package
SOT-23-6L
Description
-55℃~+125℃ 0.8pF 1.8V、12V 1uA 4A@8/20us 5 55W@8/20us 5V 6V ESD IEC 61000-4-2 SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HESDALD05UD4X Specifications

HESDALD05UD4X technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerHXY MOSFET
PackageSOT-23-6L
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.8pF
Peak Pulse Power Dissipation (Ppp)55W@8/20us
Number of Channels5
level of protectionIEC 61000-4-2
Clamping Voltage1.8V、12V
Peak Pulse Current (Ipp)4A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HESDALD05UD4X. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HESDALD05UD4X Documents

HESDALD05UD4X datasheets or manufacturer documentation.

Datasheet: HESDALD05UD4X Datasheet (PDF)

HESDALD05UD4X Schematic Symbol & PCB Footprint

The HESDALD05UD4X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.