Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. HPESDUC2XD3V3BF
HPESDUC2XD3V3BF - 1
HPESDUC2XD3V3BF - 2
HPESDUC2XD3V3BF - 3
Extended1/3
* Images are for reference only
HPESDUC2XD3V3BF
Attributes
Value
Manufacturer
HXY MOSFET
MFR.Part #
HPESDUC2XD3V3BF
JLCPCB Part #
C22439765
Package
DFN0603-2L
Description
-40℃~+125℃ 0.55pF 1 100nA 24V 3.3V 4.2V 4A 96W@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerHXY MOSFET
PackageDFN0603-2L
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance0.55pF
Peak Pulse Power Dissipation (Ppp)96W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage24V
PolarityBidirectional
Voltage - Breakdown4.2V
Peak Pulse Current (Ipp)4A
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. HPESDUC2XD3V3BF
HPESDUC2XD3V3BF

* Images are for reference only

HPESDUC2XD3V3BF

Extended
Manufacturer

HXY MOSFET

MFR.Part #
HPESDUC2XD3V3BF
JLCPCB Part #
C22439765
Package
DFN0603-2L
Description
-40℃~+125℃ 0.55pF 1 100nA 24V 3.3V 4.2V 4A 96W@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HPESDUC2XD3V3BF

* Images are for reference only

HPESDUC2XD3V3BF
Extended
Manufacturer

HXY MOSFET

MFR.Part #
HPESDUC2XD3V3BF
JLCPCB Part #
C22439765
Package
DFN0603-2L
Description
-40℃~+125℃ 0.55pF 1 100nA 24V 3.3V 4.2V 4A 96W@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HPESDUC2XD3V3BF Specifications

HPESDUC2XD3V3BF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerHXY MOSFET
PackageDFN0603-2L
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance0.55pF
Peak Pulse Power Dissipation (Ppp)96W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage24V
PolarityBidirectional
Voltage - Breakdown4.2V
Peak Pulse Current (Ipp)4A
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HPESDUC2XD3V3BF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HPESDUC2XD3V3BF Documents

HPESDUC2XD3V3BF datasheets or manufacturer documentation.

Datasheet: HPESDUC2XD3V3BF Datasheet (PDF)

HPESDUC2XD3V3BF Schematic Symbol & PCB Footprint

The HPESDUC2XD3V3BF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.