Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. HCEST23NC24VB
HCEST23NC24VB - 1
HCEST23NC24VB - 2
HCEST23NC24VB - 3
Extended1/3
* Images are for reference only
HCEST23NC24VB
Attributes
Value
Manufacturer
HXY MOSFET
MFR.Part #
HCEST23NC24VB
JLCPCB Part #
C22439734
Package
SOT-23
Description
-40℃~+125℃ 15nA 24V 25pF 32V 350W@8/20us 46V 5A Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 Single-channel SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerHXY MOSFET
PackageSOT-23
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance25pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)350W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage46V
PolarityBidirectional
Voltage - Breakdown32V
Peak Pulse Current (Ipp)5A
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)15nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. HCEST23NC24VB
HCEST23NC24VB

* Images are for reference only

HCEST23NC24VB

Extended
Manufacturer

HXY MOSFET

MFR.Part #
HCEST23NC24VB
JLCPCB Part #
C22439734
Package
SOT-23
Description
-40℃~+125℃ 15nA 24V 25pF 32V 350W@8/20us 46V 5A Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 Single-channel SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HCEST23NC24VB

* Images are for reference only

HCEST23NC24VB
Extended
Manufacturer

HXY MOSFET

MFR.Part #
HCEST23NC24VB
JLCPCB Part #
C22439734
Package
SOT-23
Description
-40℃~+125℃ 15nA 24V 25pF 32V 350W@8/20us 46V 5A Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 Single-channel SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HCEST23NC24VB Specifications

HCEST23NC24VB technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerHXY MOSFET
PackageSOT-23
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance25pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)350W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage46V
PolarityBidirectional
Voltage - Breakdown32V
Peak Pulse Current (Ipp)5A
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)15nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCEST23NC24VB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HCEST23NC24VB Documents

HCEST23NC24VB datasheets or manufacturer documentation.

Datasheet: HCEST23NC24VB Datasheet (PDF)

HCEST23NC24VB Schematic Symbol & PCB Footprint

The HCEST23NC24VB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.