Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. HPESDNC23T24VB
HPESDNC23T24VB - 1
HPESDNC23T24VB - 2
HPESDNC23T24VB - 3
Extended1/3
* Images are for reference only
HPESDNC23T24VB
Attributes
Value
Manufacturer
HXY MOSFET
MFR.Part #
HPESDNC23T24VB
JLCPCB Part #
C22439725
Package
SOT-23
Description
-40℃~+125℃ 1 15nA 24V 25pF 32V 350W@8/20us 46V 5A Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerHXY MOSFET
PackageSOT-23
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance25pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)350W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage46V
PolarityBidirectional
Voltage - Breakdown32V
Peak Pulse Current (Ipp)5A
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)15nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. HPESDNC23T24VB
HPESDNC23T24VB

* Images are for reference only

HPESDNC23T24VB

Extended
Manufacturer

HXY MOSFET

MFR.Part #
HPESDNC23T24VB
JLCPCB Part #
C22439725
Package
SOT-23
Description
-40℃~+125℃ 1 15nA 24V 25pF 32V 350W@8/20us 46V 5A Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HPESDNC23T24VB

* Images are for reference only

HPESDNC23T24VB
Extended
Manufacturer

HXY MOSFET

MFR.Part #
HPESDNC23T24VB
JLCPCB Part #
C22439725
Package
SOT-23
Description
-40℃~+125℃ 1 15nA 24V 25pF 32V 350W@8/20us 46V 5A Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HPESDNC23T24VB Specifications

HPESDNC23T24VB technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerHXY MOSFET
PackageSOT-23
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance25pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)350W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage46V
PolarityBidirectional
Voltage - Breakdown32V
Peak Pulse Current (Ipp)5A
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)15nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HPESDNC23T24VB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HPESDNC23T24VB Documents

HPESDNC23T24VB datasheets or manufacturer documentation.

Datasheet: HPESDNC23T24VB Datasheet (PDF)

HPESDNC23T24VB Schematic Symbol & PCB Footprint

The HPESDNC23T24VB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.