Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. INS2001FQ
INS2001FQ - 1
INS2001FQ - 2
INS2001FQ - 3
Extended1/3
* Images are for reference only
INS2001FQ
Attributes
Value
Manufacturer
Innoscience
MFR.Part #
INS2001FQ
JLCPCB Part #
C22439612
Package
FCQFN-12(3x3)
Description
-40℃~+125℃ 1.2V 1.7A 1.8V 14ns 14ns 2 35uA 3ns 4.3A 4.5V~5.5V 7ns Half-Bridge Interleaved conduction protection、Dead-time control MOSFET FCQFN-12(3x3) Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInnoscience
PackageFCQFN-12(3x3)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL14ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1.7A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1.2V
Quiescent Current(Iq)35uA
Fall Time3ns
Rise Time7ns
Input Logic Level - High1.8V
Voltage - Supply4.5V~5.5V
FeaturesInterleaved conduction protection、Dead-time control
Propagation Delay tpLH14ns
Current - Output Low(IOL)4.3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. INS2001FQ
INS2001FQ

* Images are for reference only

INS2001FQ

Extended
Manufacturer

Innoscience

MFR.Part #
INS2001FQ
JLCPCB Part #
C22439612
Package
FCQFN-12(3x3)
Description
-40℃~+125℃ 1.2V 1.7A 1.8V 14ns 14ns 2 35uA 3ns 4.3A 4.5V~5.5V 7ns Half-Bridge Interleaved conduction protection、Dead-time control MOSFET FCQFN-12(3x3) Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INS2001FQ

* Images are for reference only

INS2001FQ
Extended
Manufacturer

Innoscience

MFR.Part #
INS2001FQ
JLCPCB Part #
C22439612
Package
FCQFN-12(3x3)
Description
-40℃~+125℃ 1.2V 1.7A 1.8V 14ns 14ns 2 35uA 3ns 4.3A 4.5V~5.5V 7ns Half-Bridge Interleaved conduction protection、Dead-time control MOSFET FCQFN-12(3x3) Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INS2001FQ Specifications

INS2001FQ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInnoscience
PackageFCQFN-12(3x3)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL14ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1.7A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1.2V
Quiescent Current(Iq)35uA
Fall Time3ns
Rise Time7ns
Input Logic Level - High1.8V
Voltage - Supply4.5V~5.5V
FeaturesInterleaved conduction protection、Dead-time control
Propagation Delay tpLH14ns
Current - Output Low(IOL)4.3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INS2001FQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

INS2001FQ Schematic Symbol & PCB Footprint

The INS2001FQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.