Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. SP00S12
SP00S12 - 1
SP00S12 - 2
SP00S12 - 3
Extended1/3
* Images are for reference only
SP00S12
Attributes
Value
Manufacturer
HENIPER
MFR.Part #
SP00S12
JLCPCB Part #
C22439587
Package
DIP-8,12.8x10.2mm
Description
-40℃~+85℃ 10.2mm 12.8mm 7.7mm 7V~12V Overvoltage clamping protection Through hole DIP-8,12.8x10.2mm Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerHENIPER
PackageDIP-8,12.8x10.2mm
Voltage Rating7V~12V
Mounting TypeThrough hole
Length12.8mm
FeaturesOvervoltage clamping protection
Height7.7mm
Width10.2mm
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. SP00S12
SP00S12

* Images are for reference only

SP00S12

Extended
Manufacturer

HENIPER

MFR.Part #
SP00S12
JLCPCB Part #
C22439587
Package
DIP-8,12.8x10.2mm
Description
-40℃~+85℃ 10.2mm 12.8mm 7.7mm 7V~12V Overvoltage clamping protection Through hole DIP-8,12.8x10.2mm Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SP00S12

* Images are for reference only

SP00S12
Extended
Manufacturer

HENIPER

MFR.Part #
SP00S12
JLCPCB Part #
C22439587
Package
DIP-8,12.8x10.2mm
Description
-40℃~+85℃ 10.2mm 12.8mm 7.7mm 7V~12V Overvoltage clamping protection Through hole DIP-8,12.8x10.2mm Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SP00S12 Specifications

SP00S12 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerHENIPER
PackageDIP-8,12.8x10.2mm
Voltage Rating7V~12V
Mounting TypeThrough hole
Length12.8mm
FeaturesOvervoltage clamping protection
Height7.7mm
Width10.2mm
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP00S12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SP00S12 Schematic Symbol & PCB Footprint

The SP00S12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.