


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/CAN Bus Modules | |
| Manufacturer | HENIPER | |
| Package | DIP,19.5x16.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transceiver | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 3.15V~3.45V | |
| Output interface | CAN Interface | |
| Quiescent Current | 20mA | |
| Isolation | Isolated | |
| Features | Dominant timeout、Multi-bus bidirectional translation |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTM8251KAD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/CAN Bus Modules | |
| Manufacturer | HENIPER | |
| Package | DIP,19.5x16.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transceiver | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 3.15V~3.45V | |
| Output interface | CAN Interface | |
| Quiescent Current | 20mA | |
| Isolation | Isolated | |
| Features | Dominant timeout、Multi-bus bidirectional translation |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTM8251KAD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CTM8251KAD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.