Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. GM7400ARZ-5-R7
GM7400ARZ-5-R7 - 1
GM7400ARZ-5-R7 - 2
GM7400ARZ-5-R7 - 3
Extended1/3
* Images are for reference only
GM7400ARZ-5-R7
Attributes
Value
Manufacturer
GONGMOSEMI
MFR.Part #
GM7400ARZ-5-R7
JLCPCB Part #
C22439310
Package
SO-8
Description
-55℃~+125℃ 1.2mA 10mA 10uVp-p 3.5V~40V 3ppm/℃ 5V Enable/disable、Built-in output buffer、Built-in temperature sensor Fixed Series ±0.04% SO-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerGONGMOSEMI
PackageSO-8
Operating Temperature-55℃~+125℃
Noise - 1/10Hz to 10Hz10uVp-p
Voltage - Supply3.5V~40V
Output TypeFixed
Output Current10mA
Tolerance±0.04%
Quiescent Current1.2mA
FeaturesEnable/disable、Built-in output buffer、Built-in temperature sensor
Temperature Coefficient3ppm/℃
Output Voltage5V
Reference TypeSeries
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. GM7400ARZ-5-R7
GM7400ARZ-5-R7

* Images are for reference only

GM7400ARZ-5-R7

Extended
Manufacturer

GONGMOSEMI

MFR.Part #
GM7400ARZ-5-R7
JLCPCB Part #
C22439310
Package
SO-8
Description
-55℃~+125℃ 1.2mA 10mA 10uVp-p 3.5V~40V 3ppm/℃ 5V Enable/disable、Built-in output buffer、Built-in temperature sensor Fixed Series ±0.04% SO-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GM7400ARZ-5-R7

* Images are for reference only

GM7400ARZ-5-R7
Extended
Manufacturer

GONGMOSEMI

MFR.Part #
GM7400ARZ-5-R7
JLCPCB Part #
C22439310
Package
SO-8
Description
-55℃~+125℃ 1.2mA 10mA 10uVp-p 3.5V~40V 3ppm/℃ 5V Enable/disable、Built-in output buffer、Built-in temperature sensor Fixed Series ±0.04% SO-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GM7400ARZ-5-R7 Specifications

GM7400ARZ-5-R7 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerGONGMOSEMI
PackageSO-8
Operating Temperature-55℃~+125℃
Noise - 1/10Hz to 10Hz10uVp-p
Voltage - Supply3.5V~40V
Output TypeFixed
Output Current10mA
Tolerance±0.04%
Quiescent Current1.2mA
FeaturesEnable/disable、Built-in output buffer、Built-in temperature sensor
Temperature Coefficient3ppm/℃
Output Voltage5V
Reference TypeSeries
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GM7400ARZ-5-R7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GM7400ARZ-5-R7 Documents

GM7400ARZ-5-R7 datasheets or manufacturer documentation.

Datasheet: GM7400ARZ-5-R7 Datasheet (PDF)

GM7400ARZ-5-R7 Schematic Symbol & PCB Footprint

The GM7400ARZ-5-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.