
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Led-Color | |
| Package | SMD-6P,2x2mm | |
| Viewing Angle | 160° | |
| Antistatic Capacity | 2000V | |
| Height | 0.9mm | |
| Width | 2mm | |
| Operating Temperature | -40℃~+70℃ | |
| Length | 2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APA102-2020 SuperLED technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Led-Color | |
| Package | SMD-6P,2x2mm | |
| Viewing Angle | 160° | |
| Antistatic Capacity | 2000V | |
| Height | 0.9mm | |
| Width | 2mm | |
| Operating Temperature | -40℃~+70℃ | |
| Length | 2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APA102-2020 SuperLED. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The APA102-2020 SuperLED schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.