Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. PY32F002BF15P6TR
PY32F002BF15P6TR - 1
PY32F002BF15P6TR - 2
PY32F002BF15P6TR - 3
PY32F002BF15P6TR - 4
Extended1/4
* Images are for reference only
PY32F002BF15P6TR
Attributes
Value
Manufacturer
PUYA
MFR.Part #
PY32F002BF15P6TR
JLCPCB Part #
C22438998
Package
TSSOP-20
Description
-40℃~+85℃ 1.7V~5.5V 12bit 18 24KB 24MHz 32 Bit 3KB ARM Cortex-M0+ Built-in+External FLASH TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerPUYA
PackageTSSOP-20
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
RAM Size3KB
CPU CoreARM Cortex-M0+
Number of I/O18
Oscillator TypeBuilt-in+External
CPU Maximum Speed24MHz
Program Storage Size24KB
Voltage - Supply1.7V~5.5V
Core Size32 Bit
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. PY32F002BF15P6TR
PY32F002BF15P6TR

* Images are for reference only

PY32F002BF15P6TR

Extended
Manufacturer

PUYA

MFR.Part #
PY32F002BF15P6TR
JLCPCB Part #
C22438998
Package
TSSOP-20
Description
-40℃~+85℃ 1.7V~5.5V 12bit 18 24KB 24MHz 32 Bit 3KB ARM Cortex-M0+ Built-in+External FLASH TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PY32F002BF15P6TR

* Images are for reference only

PY32F002BF15P6TR
Extended
Manufacturer

PUYA

MFR.Part #
PY32F002BF15P6TR
JLCPCB Part #
C22438998
Package
TSSOP-20
Description
-40℃~+85℃ 1.7V~5.5V 12bit 18 24KB 24MHz 32 Bit 3KB ARM Cortex-M0+ Built-in+External FLASH TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PY32F002BF15P6TR Specifications

PY32F002BF15P6TR technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerPUYA
PackageTSSOP-20
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
RAM Size3KB
CPU CoreARM Cortex-M0+
Number of I/O18
Oscillator TypeBuilt-in+External
CPU Maximum Speed24MHz
Program Storage Size24KB
Voltage - Supply1.7V~5.5V
Core Size32 Bit
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PY32F002BF15P6TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PY32F002BF15P6TR Documents

PY32F002BF15P6TR datasheets or manufacturer documentation.

Datasheet: PY32F002BF15P6TR Datasheet (PDF)

PY32F002BF15P6TR Schematic Symbol & PCB Footprint

The PY32F002BF15P6TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.