



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | 2-5N1A | |
| Input Capacitance(Ciss) | 53pF | |
| Type | N-Channel | |
| Vgs | ±10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.55V | |
| Number | 1 N-channel | |
| Current - Continuous Drain(Id) | 3A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 49pF | |
| Pd - Power Dissipation | 20W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2SK3476(TE12L,Q technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | 2-5N1A | |
| Input Capacitance(Ciss) | 53pF | |
| Type | N-Channel | |
| Vgs | ±10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.55V | |
| Number | 1 N-channel | |
| Current - Continuous Drain(Id) | 3A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 49pF | |
| Pd - Power Dissipation | 20W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SK3476(TE12L,Q. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2SK3476(TE12L,Q datasheets or manufacturer documentation.
Datasheet: 2SK3476(TE12L,Q Datasheet (PDF)
The 2SK3476(TE12L,Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.