



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | SC-62 | |
| Operating Temperature | -45℃~+150℃ | |
| Input Capacitance(Ciss) | 11pF | |
| Type | N-Channel | |
| Vgs | ±10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.9V | |
| Number | 1 N-channel | |
| Current - Continuous Drain(Id) | 1A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 12.5pF | |
| Pd - Power Dissipation | 3W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2SK3475(TE12L,F) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | SC-62 | |
| Operating Temperature | -45℃~+150℃ | |
| Input Capacitance(Ciss) | 11pF | |
| Type | N-Channel | |
| Vgs | ±10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.9V | |
| Number | 1 N-channel | |
| Current - Continuous Drain(Id) | 1A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 12.5pF | |
| Pd - Power Dissipation | 3W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SK3475(TE12L,F). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2SK3475(TE12L,F) datasheets or manufacturer documentation.
Datasheet: 2SK3475(TE12L,F) Datasheet (PDF)
The 2SK3475(TE12L,F) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.