Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Inverters
  6. SN74HCT04DR (LX)
SN74HCT04DR (LX) - 1
SN74HCT04DR (LX) - 2
SN74HCT04DR (LX) - 3
SN74HCT04DR (LX) - 4
Extended1/4
* Images are for reference only
SN74HCT04DR (LX)
Attributes
Value
Manufacturer
lingxingic
MFR.Part #
SN74HCT04DR (LX)
JLCPCB Part #
C22436977
Package
SOP-14
Description
-40℃~+125℃ 19ns@4.5V,50pF 260mV 2V 2uA 3.98V、4.4V 4.5V~5.5V 4mA 5.2mA 6 74HCT 800mV SOP-14 Inverters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Inverters
Manufacturerlingxingic
PackageSOP-14
Output Logic Level - Low260mV
Operating Temperature-40℃~+125℃
Propagation Delay19ns@4.5V,50pF
Output Logic Level - High3.98V、4.4V
Current - Output High(IOH)4mA
Quiescent Current(Iq)2uA
Series74HCT
Input Logic Level - High2V
Voltage - Supply4.5V~5.5V
Input Logic Level -Low800mV
Number of Circuits6
Current - Output Low(IOL)5.2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Inverters
  6. SN74HCT04DR (LX)
SN74HCT04DR (LX)

* Images are for reference only

SN74HCT04DR (LX)

Extended
Manufacturer

lingxingic

MFR.Part #
SN74HCT04DR (LX)
JLCPCB Part #
C22436977
Package
SOP-14
Description
-40℃~+125℃ 19ns@4.5V,50pF 260mV 2V 2uA 3.98V、4.4V 4.5V~5.5V 4mA 5.2mA 6 74HCT 800mV SOP-14 Inverters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SN74HCT04DR (LX)

* Images are for reference only

SN74HCT04DR (LX)
Extended
Manufacturer

lingxingic

MFR.Part #
SN74HCT04DR (LX)
JLCPCB Part #
C22436977
Package
SOP-14
Description
-40℃~+125℃ 19ns@4.5V,50pF 260mV 2V 2uA 3.98V、4.4V 4.5V~5.5V 4mA 5.2mA 6 74HCT 800mV SOP-14 Inverters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SN74HCT04DR (LX) Specifications

SN74HCT04DR (LX) technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Inverters
Manufacturerlingxingic
PackageSOP-14
Output Logic Level - Low260mV
Operating Temperature-40℃~+125℃
Propagation Delay19ns@4.5V,50pF
Output Logic Level - High3.98V、4.4V
Current - Output High(IOH)4mA
Quiescent Current(Iq)2uA
Series74HCT
Input Logic Level - High2V
Voltage - Supply4.5V~5.5V
Input Logic Level -Low800mV
Number of Circuits6
Current - Output Low(IOL)5.2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74HCT04DR (LX). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SN74HCT04DR (LX) Documents

SN74HCT04DR (LX) datasheets or manufacturer documentation.

Datasheet: SN74HCT04DR (LX) Datasheet (PDF)

SN74HCT04DR (LX) Schematic Symbol & PCB Footprint

The SN74HCT04DR (LX) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.