Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. XDWF-PHB2001LT-2*9P
XDWF-PHB2001LT-2*9P - 1
XDWF-PHB2001LT-2*9P - 2
XDWF-PHB2001LT-2*9P - 3
XDWF-PHB2001LT-2*9P - 4
Extended1/4
* Images are for reference only
XDWF-PHB2001LT-2*9P
Attributes
Value
Manufacturer
Lian Xin Technology
MFR.Part #
XDWF-PHB2001LT-2*9P
JLCPCB Part #
C22435980
Package
SMD,P=2mm
Description
-45℃~+85℃ 18P 2 250V 2mm 2mm 2x9P 3A 7.1mm 8.43mm 9 Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 White SMD,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerLian Xin Technology
PackageSMD,P=2mm
Operating Temperature-45℃~+85℃
Number of Rows2
Voltage Rating250V
ColorWhite
Current Rating3A
Pins Structure2x9P
Row Spacing2mm
Mounting TypeSurface Mount,Vertical
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board7.1mm
Contact PlatingTin
Number of Pins18P
Pitch2mm
Contact MaterialCopper alloy
Z-Height of the Board8.43mm
Plastic MaterialLCP
Number of PINs Per Row9
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. XDWF-PHB2001LT-2*9P
XDWF-PHB2001LT-2*9P

* Images are for reference only

XDWF-PHB2001LT-2*9P

Extended
Manufacturer

Lian Xin Technology

MFR.Part #
XDWF-PHB2001LT-2*9P
JLCPCB Part #
C22435980
Package
SMD,P=2mm
Description
-45℃~+85℃ 18P 2 250V 2mm 2mm 2x9P 3A 7.1mm 8.43mm 9 Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 White SMD,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XDWF-PHB2001LT-2*9P

* Images are for reference only

XDWF-PHB2001LT-2*9P
Extended
Manufacturer

Lian Xin Technology

MFR.Part #
XDWF-PHB2001LT-2*9P
JLCPCB Part #
C22435980
Package
SMD,P=2mm
Description
-45℃~+85℃ 18P 2 250V 2mm 2mm 2x9P 3A 7.1mm 8.43mm 9 Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 White SMD,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XDWF-PHB2001LT-2*9P Specifications

XDWF-PHB2001LT-2*9P technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerLian Xin Technology
PackageSMD,P=2mm
Operating Temperature-45℃~+85℃
Number of Rows2
Voltage Rating250V
ColorWhite
Current Rating3A
Pins Structure2x9P
Row Spacing2mm
Mounting TypeSurface Mount,Vertical
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board7.1mm
Contact PlatingTin
Number of Pins18P
Pitch2mm
Contact MaterialCopper alloy
Z-Height of the Board8.43mm
Plastic MaterialLCP
Number of PINs Per Row9
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XDWF-PHB2001LT-2*9P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XDWF-PHB2001LT-2*9P Documents

XDWF-PHB2001LT-2*9P datasheets or manufacturer documentation.

Datasheet: XDWF-PHB2001LT-2*9P Datasheet (PDF)

XDWF-PHB2001LT-2*9P Schematic Symbol & PCB Footprint

The XDWF-PHB2001LT-2*9P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.