Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MST23D19G40-B
MST23D19G40-B - 1
MST23D19G40-B - 2
MST23D19G40-B - 3
MST23D19G40-B - 4
Extended1/4
* Images are for reference only
MST23D19G40-B
Attributes
Value
Manufacturer
HanElectricity
MFR.Part #
MST23D19G40-B
JLCPCB Part #
C22435679
Package
SMD-8P,13x3.5mm
Description
10,000 Cycles 12.95mm 3.5mm 7.5mm Black DP3T Rectangular Columnar SMD(SMT) Tab Surface Mount,Vertical SMD-8P,13x3.5mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerHanElectricity
PackageSMD-8P,13x3.5mm
Actuator ColorBlack
Operating Force200gf
Length12.95mm
Voltage Rating12V
Termination StyleSMD(SMT) Tab
Life10 thousand cycles
Current Rating100mA
Actuator StyleRectangular Columnar
CircuitDouble pole triple throw
Switch Height7.5mm
Actuator Length2mm
Mounting TypeSurface Mount,Vertical
Width3.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MST23D19G40-B
MST23D19G40-B

* Images are for reference only

MST23D19G40-B

Extended
Manufacturer

HanElectricity

MFR.Part #
MST23D19G40-B
JLCPCB Part #
C22435679
Package
SMD-8P,13x3.5mm
Description
10,000 Cycles 12.95mm 3.5mm 7.5mm Black DP3T Rectangular Columnar SMD(SMT) Tab Surface Mount,Vertical SMD-8P,13x3.5mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MST23D19G40-B

* Images are for reference only

MST23D19G40-B
Extended
Manufacturer

HanElectricity

MFR.Part #
MST23D19G40-B
JLCPCB Part #
C22435679
Package
SMD-8P,13x3.5mm
Description
10,000 Cycles 12.95mm 3.5mm 7.5mm Black DP3T Rectangular Columnar SMD(SMT) Tab Surface Mount,Vertical SMD-8P,13x3.5mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MST23D19G40-B Specifications

MST23D19G40-B technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerHanElectricity
PackageSMD-8P,13x3.5mm
Actuator ColorBlack
Operating Force200gf
Length12.95mm
Voltage Rating12V
Termination StyleSMD(SMT) Tab
Life10 thousand cycles
Current Rating100mA
Actuator StyleRectangular Columnar
CircuitDouble pole triple throw
Switch Height7.5mm
Actuator Length2mm
Mounting TypeSurface Mount,Vertical
Width3.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MST23D19G40-B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MST23D19G40-B Documents

MST23D19G40-B datasheets or manufacturer documentation.

Datasheet: MST23D19G40-B Datasheet (PDF)

MST23D19G40-B Schematic Symbol & PCB Footprint

The MST23D19G40-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.