



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HanElectricity | |
| Package | SMD-6P,9x3.5mm | |
| Operating Temperature | -25℃~+70℃ | |
| Actuator Color | Black | |
| Operating Force | 200gf | |
| Length | 9.1mm | |
| Voltage Rating | 12V | |
| Termination Style | SMD(SMT) Tab | |
| Current Rating | 100mA | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 6.5mm | |
| Circuit | DPDT | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 3.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MST22D18G30-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HanElectricity | |
| Package | SMD-6P,9x3.5mm | |
| Operating Temperature | -25℃~+70℃ | |
| Actuator Color | Black | |
| Operating Force | 200gf | |
| Length | 9.1mm | |
| Voltage Rating | 12V | |
| Termination Style | SMD(SMT) Tab | |
| Current Rating | 100mA | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 6.5mm | |
| Circuit | DPDT | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 3.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MST22D18G30-B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MST22D18G30-B datasheets or manufacturer documentation.
Datasheet: MST22D18G30-B Datasheet (PDF)
The MST22D18G30-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.