Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. GP8891BS
GP8891BS - 1
GP8891BS - 2
GP8891BS - 3
GP8891BS - 4
Extended1/4
* Images are for reference only
GP8891BS
Attributes
Value
Manufacturer
HaloChip
MFR.Part #
GP8891BS
JLCPCB Part #
C22434962
Package
SOP-7
Description
-40℃~+150℃ 220mA 5V 70kHz 800V Isolation Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Over Temperature Protection Primary-Side Feedback SOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerHaloChip
PackageSOP-7
Operating Temperature-40℃~+150℃
Frequency - Switching70kHz
Voltage - Supply5V
Output Current220mA
Duty Cycle(Max)55%
Feedback SystemPrimary-side feedback
Working ModeDCM
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、欠压锁定、前沿消隐、线缆补偿
TopologyFlyback
Voltage - Breakdown800V
Output Voltage5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. GP8891BS
GP8891BS

* Images are for reference only

GP8891BS

Extended
Manufacturer

HaloChip

MFR.Part #
GP8891BS
JLCPCB Part #
C22434962
Package
SOP-7
Description
-40℃~+150℃ 220mA 5V 70kHz 800V Isolation Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Over Temperature Protection Primary-Side Feedback SOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GP8891BS

* Images are for reference only

GP8891BS
Extended
Manufacturer

HaloChip

MFR.Part #
GP8891BS
JLCPCB Part #
C22434962
Package
SOP-7
Description
-40℃~+150℃ 220mA 5V 70kHz 800V Isolation Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Over Temperature Protection Primary-Side Feedback SOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GP8891BS Specifications

GP8891BS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerHaloChip
PackageSOP-7
Operating Temperature-40℃~+150℃
Frequency - Switching70kHz
Voltage - Supply5V
Output Current220mA
Duty Cycle(Max)55%
Feedback SystemPrimary-side feedback
Working ModeDCM
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、欠压锁定、前沿消隐、线缆补偿
TopologyFlyback
Voltage - Breakdown800V
Output Voltage5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GP8891BS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GP8891BS Documents

GP8891BS datasheets or manufacturer documentation.

Datasheet: GP8891BS Datasheet (PDF)

GP8891BS Schematic Symbol & PCB Footprint

The GP8891BS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.