Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. GP7585B
GP7585B - 1
GP7585B - 2
GP7585B - 3
GP7585B - 4
Extended1/4
* Images are for reference only
GP7585B
Attributes
Value
Manufacturer
HaloChip
MFR.Part #
GP7585B
JLCPCB Part #
C22434958
Package
SOP-8
Description
-40℃~+85℃ 4.7V~40V 45V CCM、DCM、QR Flyback Non-Isolated Under Voltage Protection SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerHaloChip
PackageSOP-8
Operating Temperature-40℃~+85℃
Voltage - Supply4.7V~40V
Working ModeCCM、DCM、QR
IsolationIsolation
FeaturesUnder Voltage Protection
TopologyFlyback
Voltage - Breakdown45V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. GP7585B
GP7585B

* Images are for reference only

GP7585B

Extended
Manufacturer

HaloChip

MFR.Part #
GP7585B
JLCPCB Part #
C22434958
Package
SOP-8
Description
-40℃~+85℃ 4.7V~40V 45V CCM、DCM、QR Flyback Non-Isolated Under Voltage Protection SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GP7585B

* Images are for reference only

GP7585B
Extended
Manufacturer

HaloChip

MFR.Part #
GP7585B
JLCPCB Part #
C22434958
Package
SOP-8
Description
-40℃~+85℃ 4.7V~40V 45V CCM、DCM、QR Flyback Non-Isolated Under Voltage Protection SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GP7585B Specifications

GP7585B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerHaloChip
PackageSOP-8
Operating Temperature-40℃~+85℃
Voltage - Supply4.7V~40V
Working ModeCCM、DCM、QR
IsolationIsolation
FeaturesUnder Voltage Protection
TopologyFlyback
Voltage - Breakdown45V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GP7585B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GP7585B Documents

GP7585B datasheets or manufacturer documentation.

Datasheet: GP7585B Datasheet (PDF)

GP7585B Schematic Symbol & PCB Footprint

The GP7585B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.