



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | XINGLIGHT | |
| Package | SMD8080-6P | |
| Power(Watts) - R | 1000mW | |
| Viewing Angle | 140° | |
| Antistatic Capacity | R:2000V、G:2000V、B:2000V | |
| Height | 5.15mm | |
| Forward Current - R | 350mA | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Voltage(Vf) - B | 2.8V~3.4V | |
| Forward Voltage(Vf) - G | 2.8V~3.4V | |
| Dominant Wavelength - B | 455nm~465nm | |
| Forward Current - G | 350mA | |
| Power(Watts) - G | 1000mW | |
| Forward Current - B | 350mA | |
| Forward Voltage(Vf) - R | 1.8V~2.4V | |
| Power(Watts) - B | 1000mW | |
| Length | 14.5mm | |
| Dominant Wavelength - G | 520nm~530nm | |
| Diode Configuration | Discrete Diode | |
| Dominant Wavelength - R | 620nm~630nm | |
| Lens Color | Water Clear |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL-HD6070RGBC-A46L-BD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | XINGLIGHT | |
| Package | SMD8080-6P | |
| Power(Watts) - R | 1000mW | |
| Viewing Angle | 140° | |
| Antistatic Capacity | R:2000V、G:2000V、B:2000V | |
| Height | 5.15mm | |
| Forward Current - R | 350mA | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Voltage(Vf) - B | 2.8V~3.4V | |
| Forward Voltage(Vf) - G | 2.8V~3.4V | |
| Dominant Wavelength - B | 455nm~465nm | |
| Forward Current - G | 350mA | |
| Power(Watts) - G | 1000mW | |
| Forward Current - B | 350mA | |
| Forward Voltage(Vf) - R | 1.8V~2.4V | |
| Power(Watts) - B | 1000mW | |
| Length | 14.5mm | |
| Dominant Wavelength - G | 520nm~530nm | |
| Diode Configuration | Discrete Diode | |
| Dominant Wavelength - R | 620nm~630nm | |
| Lens Color | Water Clear |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL-HD6070RGBC-A46L-BD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XL-HD6070RGBC-A46L-BD datasheets or manufacturer documentation.
Datasheet: XL-HD6070RGBC-A46L-BD Datasheet (PDF)
The XL-HD6070RGBC-A46L-BD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.