Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. NCS1S2405SC
NCS1S2405SC - 1
NCS1S2405SC - 2
NCS1S2405SC - 3
Extended1/3
* Images are for reference only
NCS1S2405SC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NCS1S2405SC
JLCPCB Part #
C22433978
Package
SIP,21.9x8.2mm
Description
-40℃~+105℃ 1 200mA 5V 82% 9V~36V SIP,21.9x8.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
PackageSIP,21.9x8.2mm
Output Current(Max)200mA
Conversion Efficiency82%
Output Voltage Accuracy±1%
Capacitive Load(Max)470uF
Voltage - Supply9V~36V
Operating Temperature Range-40℃~+105℃
Switching Frequency100kHz
FeaturesShort Circuit Protection
Output Voltage5V
Ripple Noise27mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. NCS1S2405SC
NCS1S2405SC

* Images are for reference only

NCS1S2405SC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NCS1S2405SC
JLCPCB Part #
C22433978
Package
SIP,21.9x8.2mm
Description
-40℃~+105℃ 1 200mA 5V 82% 9V~36V SIP,21.9x8.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCS1S2405SC

* Images are for reference only

NCS1S2405SC
Extended
Manufacturer

Murata Electronics

MFR.Part #
NCS1S2405SC
JLCPCB Part #
C22433978
Package
SIP,21.9x8.2mm
Description
-40℃~+105℃ 1 200mA 5V 82% 9V~36V SIP,21.9x8.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCS1S2405SC Specifications

NCS1S2405SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
PackageSIP,21.9x8.2mm
Output Current(Max)200mA
Conversion Efficiency82%
Output Voltage Accuracy±1%
Capacitive Load(Max)470uF
Voltage - Supply9V~36V
Operating Temperature Range-40℃~+105℃
Switching Frequency100kHz
FeaturesShort Circuit Protection
Output Voltage5V
Ripple Noise27mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCS1S2405SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCS1S2405SC Schematic Symbol & PCB Footprint

The NCS1S2405SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.