Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated RS-485/422 Transceivers
  6. IL3122E
IL3122E - 1
IL3122E - 2
IL3122E - 3
Extended1/3
* Images are for reference only
IL3122E
Attributes
Value
Manufacturer
NVE
MFR.Part #
IL3122E
JLCPCB Part #
C224339
Package
SOIC-16-300mil
Description
Failure protection circuit、Bus fault detection SOIC-16-300mil Isolated RS-485/422 Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolated RS-485/422 Transceivers
ManufacturerNVE
PackageSOIC-16-300mil
Operating Temperature-40℃~+85℃
Data Rate(Max)5Mbps
Number of Nodes32
Isolation Voltage(Vrms)2500
Voltage - Supply (Logic)3V~5.5V
FeaturesFailure protection circuit、Bus fault detection
Voltage - Supply (Bus)4.5V~5.5V
Number of Drivers1
Communication ModeFull-Duplex
CMTI(kV/us)20kV/us
Number of Receivers1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated RS-485/422 Transceivers
  6. IL3122E
IL3122E

* Images are for reference only

IL3122E

Extended
Manufacturer

NVE

MFR.Part #
IL3122E
JLCPCB Part #
C224339
Package
SOIC-16-300mil
Description
Failure protection circuit、Bus fault detection SOIC-16-300mil Isolated RS-485/422 Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IL3122E

* Images are for reference only

IL3122E
Extended
Manufacturer

NVE

MFR.Part #
IL3122E
JLCPCB Part #
C224339
Package
SOIC-16-300mil
Description
Failure protection circuit、Bus fault detection SOIC-16-300mil Isolated RS-485/422 Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IL3122E Specifications

IL3122E technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolated RS-485/422 Transceivers
ManufacturerNVE
PackageSOIC-16-300mil
Operating Temperature-40℃~+85℃
Data Rate(Max)5Mbps
Number of Nodes32
Isolation Voltage(Vrms)2500
Voltage - Supply (Logic)3V~5.5V
FeaturesFailure protection circuit、Bus fault detection
Voltage - Supply (Bus)4.5V~5.5V
Number of Drivers1
Communication ModeFull-Duplex
CMTI(kV/us)20kV/us
Number of Receivers1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IL3122E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IL3122E Documents

IL3122E datasheets or manufacturer documentation.

Datasheet: IL3122E Datasheet (PDF)

IL3122E Schematic Symbol & PCB Footprint

The IL3122E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.