Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. QPA9122TR7
QPA9122TR7
Extended
* Images are for reference only
QPA9122TR7
Attributes
Value
Manufacturer
Qorvo
MFR.Part #
QPA9122TR7
JLCPCB Part #
C22431401
Package
QFN-16-EP(3x3)
Description
-40℃~+105℃ 18.1dB 18.9dB 2.3GHz~5GHz 25.3dBm 32.9dBm 36dB 4.75V~5.25V 5.3dB 95mA Low-power mode QFN-16-EP(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageQFN-16-EP(3x3)
Frequency Range2.3GHz~5GHz
Operating Temperature-40℃~+105℃
Input return loss18.9dB
Voltage - Supply4.75V~5.25V
Output return loss18.1dB
FeaturesLow-power mode
P1dB25.3dBm
Noise Figure5.3dB
Current - Supply95mA
IP332.9dBm
Gain36dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. QPA9122TR7
QPA9122TR7

* Images are for reference only

QPA9122TR7

Extended
Manufacturer

Qorvo

MFR.Part #
QPA9122TR7
JLCPCB Part #
C22431401
Package
QFN-16-EP(3x3)
Description
-40℃~+105℃ 18.1dB 18.9dB 2.3GHz~5GHz 25.3dBm 32.9dBm 36dB 4.75V~5.25V 5.3dB 95mA Low-power mode QFN-16-EP(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QPA9122TR7

* Images are for reference only

QPA9122TR7
Extended
Manufacturer

Qorvo

MFR.Part #
QPA9122TR7
JLCPCB Part #
C22431401
Package
QFN-16-EP(3x3)
Description
-40℃~+105℃ 18.1dB 18.9dB 2.3GHz~5GHz 25.3dBm 32.9dBm 36dB 4.75V~5.25V 5.3dB 95mA Low-power mode QFN-16-EP(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QPA9122TR7 Specifications

QPA9122TR7 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageQFN-16-EP(3x3)
Frequency Range2.3GHz~5GHz
Operating Temperature-40℃~+105℃
Input return loss18.9dB
Voltage - Supply4.75V~5.25V
Output return loss18.1dB
FeaturesLow-power mode
P1dB25.3dBm
Noise Figure5.3dB
Current - Supply95mA
IP332.9dBm
Gain36dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QPA9122TR7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QPA9122TR7 Schematic Symbol & PCB Footprint

The QPA9122TR7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.