


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | DFN-8(2x2) | |
| Frequency Range | 500MHz~6GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Input return loss | 15dB | |
| Voltage - Supply | 3.15V~5.25V | |
| Output return loss | 19.5dB | |
| Noise Figure | 0.59dB | |
| P1dB | 20.6dBm | |
| Current - Supply | 54mA | |
| IP3 | 36.4dBm | |
| Gain | 18dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QPL9058TR7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | DFN-8(2x2) | |
| Frequency Range | 500MHz~6GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Input return loss | 15dB | |
| Voltage - Supply | 3.15V~5.25V | |
| Output return loss | 19.5dB | |
| Noise Figure | 0.59dB | |
| P1dB | 20.6dBm | |
| Current - Supply | 54mA | |
| IP3 | 36.4dBm | |
| Gain | 18dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QPL9058TR7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The QPL9058TR7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.