Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. IL717E
IL717E - 1
IL717E - 2
IL717E - 3
Extended1/3
* Images are for reference only
IL717E
Attributes
Value
Manufacturer
NVE
MFR.Part #
IL717E
JLCPCB Part #
C224302
Package
SOIC-16-300mil
Description
-40℃~+100℃ 1 110Mbps 2500 3 3V~5.5V 3V~5.5V 50kV/us SOIC-16-300mil Digital Isolators ROHS
EasyEDA Libraries
ECCN
5A991A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerNVE
PackageSOIC-16-300mil
Number of Forward Channels3
Operating Temperature-40℃~+100℃
Data Rate(Max)110Mbps
Number of Channels4
Voltage - Supply(VCCA)3V~5.5V
Voltage - Supply(VCCB)3V~5.5V
Isolation Voltage(Vrms)2500
Number of Reverse Channels1
CMTI(kV/us)50kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. IL717E
IL717E

* Images are for reference only

IL717E

Extended
Manufacturer

NVE

MFR.Part #
IL717E
JLCPCB Part #
C224302
Package
SOIC-16-300mil
Description
-40℃~+100℃ 1 110Mbps 2500 3 3V~5.5V 3V~5.5V 50kV/us SOIC-16-300mil Digital Isolators ROHS
EasyEDA Libraries
ECCN
5A991A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IL717E

* Images are for reference only

IL717E
Extended
Manufacturer

NVE

MFR.Part #
IL717E
JLCPCB Part #
C224302
Package
SOIC-16-300mil
Description
-40℃~+100℃ 1 110Mbps 2500 3 3V~5.5V 3V~5.5V 50kV/us SOIC-16-300mil Digital Isolators ROHS
EasyEDA Libraries
ECCN
5A991A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IL717E Specifications

IL717E technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerNVE
PackageSOIC-16-300mil
Number of Forward Channels3
Operating Temperature-40℃~+100℃
Data Rate(Max)110Mbps
Number of Channels4
Voltage - Supply(VCCA)3V~5.5V
Voltage - Supply(VCCB)3V~5.5V
Isolation Voltage(Vrms)2500
Number of Reverse Channels1
CMTI(kV/us)50kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IL717E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IL717E Documents

IL717E datasheets or manufacturer documentation.

Datasheet: IL717E Datasheet (PDF)

IL717E Schematic Symbol & PCB Footprint

The IL717E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.