Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. IL716-3E
IL716-3E - 1
IL716-3E - 2
IL716-3E - 3
Extended1/3
* Images are for reference only
IL716-3E
Attributes
Value
Manufacturer
NVE
MFR.Part #
IL716-3E
JLCPCB Part #
C224301
Package
SOIC-16
Description
-40℃~+100℃ 110Mbps 12ns 2 2 2500 3V~5.5V 3V~5.5V 50kV/us SOIC-16 Digital Isolators ROHS
EasyEDA Libraries
ECCN
5A991A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerNVE
PackageSOIC-16
Number of Forward Channels2
Operating Temperature-40℃~+100℃
Data Rate(Max)110Mbps
Number of Channels4
Voltage - Supply(VCCA)3V~5.5V
Voltage - Supply(VCCB)3V~5.5V
Isolation Voltage(Vrms)2500
Propagation Delay(tpd)12ns
Number of Reverse Channels2
CMTI(kV/us)50kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. IL716-3E
IL716-3E

* Images are for reference only

IL716-3E

Extended
Manufacturer

NVE

MFR.Part #
IL716-3E
JLCPCB Part #
C224301
Package
SOIC-16
Description
-40℃~+100℃ 110Mbps 12ns 2 2 2500 3V~5.5V 3V~5.5V 50kV/us SOIC-16 Digital Isolators ROHS
EasyEDA Libraries
ECCN
5A991A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IL716-3E

* Images are for reference only

IL716-3E
Extended
Manufacturer

NVE

MFR.Part #
IL716-3E
JLCPCB Part #
C224301
Package
SOIC-16
Description
-40℃~+100℃ 110Mbps 12ns 2 2 2500 3V~5.5V 3V~5.5V 50kV/us SOIC-16 Digital Isolators ROHS
EasyEDA Libraries
ECCN
5A991A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IL716-3E Specifications

IL716-3E technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerNVE
PackageSOIC-16
Number of Forward Channels2
Operating Temperature-40℃~+100℃
Data Rate(Max)110Mbps
Number of Channels4
Voltage - Supply(VCCA)3V~5.5V
Voltage - Supply(VCCB)3V~5.5V
Isolation Voltage(Vrms)2500
Propagation Delay(tpd)12ns
Number of Reverse Channels2
CMTI(kV/us)50kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IL716-3E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IL716-3E Documents

IL716-3E datasheets or manufacturer documentation.

Datasheet: IL716-3E Datasheet (PDF)

IL716-3E Schematic Symbol & PCB Footprint

The IL716-3E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.