


- Manufacturer
- MFR.Part #
- IL721-3E
- JLCPCB Part #
- C224295
- Package
- SOIC-8
- Description
- -40℃~+100℃ 1 1 10ns 110Mbps 2500 3V~5.5V 3V~5.5V 50kV/us SOIC-8 Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- 5A991A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | NVE | |
| Package | SOIC-8 | |
| Number of Forward Channels | 1 | |
| Operating Temperature | -40℃~+100℃ | |
| Data Rate(Max) | 110Mbps | |
| Number of Channels | 2 | |
| Voltage - Supply(VCCA) | 3V~5.5V | |
| Voltage - Supply(VCCB) | 3V~5.5V | |
| Isolation Voltage(Vrms) | 2500 | |
| Propagation Delay(tpd) | 10ns | |
| Number of Reverse Channels | 1 | |
| CMTI(kV/us) | 50kV/us |

* Images are for reference only
IL721-3E
Extended- Manufacturer
- MFR.Part #
- IL721-3E
- JLCPCB Part #
- C224295
- Package
- SOIC-8
- Description
- -40℃~+100℃ 1 1 10ns 110Mbps 2500 3V~5.5V 3V~5.5V 50kV/us SOIC-8 Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- 5A991A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IL721-3E
- JLCPCB Part #
- C224295
- Package
- SOIC-8
- Description
- -40℃~+100℃ 1 1 10ns 110Mbps 2500 3V~5.5V 3V~5.5V 50kV/us SOIC-8 Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- 5A991A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IL721-3E Specifications
IL721-3E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | NVE | |
| Package | SOIC-8 | |
| Number of Forward Channels | 1 | |
| Operating Temperature | -40℃~+100℃ | |
| Data Rate(Max) | 110Mbps | |
| Number of Channels | 2 | |
| Voltage - Supply(VCCA) | 3V~5.5V | |
| Voltage - Supply(VCCB) | 3V~5.5V | |
| Isolation Voltage(Vrms) | 2500 | |
| Propagation Delay(tpd) | 10ns | |
| Number of Reverse Channels | 1 | |
| CMTI(kV/us) | 50kV/us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IL721-3E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IL721-3E Documents
IL721-3E datasheets or manufacturer documentation.
Datasheet: IL721-3E Datasheet (PDF)
IL721-3E Schematic Symbol & PCB Footprint
The IL721-3E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.