Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. UC1875L
UC1875L - 1
UC1875L - 2
UC1875L - 3
Extended1/3
* Images are for reference only
UC1875L
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC1875L
JLCPCB Part #
C22428325
Package
LCCC-28
Description
-55℃~+125℃ 10.75V~20V 1MHz 30mA 500mA 500mA Soft-start、Under-voltage lockout、Cycle-by-cycle overcurrent protection LCCC-28 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerTexas Instruments
PackageLCCC-28
Operating Temperature-55℃~+125℃
Peak Output Current(Source)500mA
Frequency - Switching1MHz
Voltage - Supply10.75V~20V
Peak Output Current(Sink)500mA
FeaturesSoft-start、Under-voltage lockout、Cycle-by-cycle overcurrent protection
Current - Supply30mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. UC1875L
UC1875L

* Images are for reference only

UC1875L

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC1875L
JLCPCB Part #
C22428325
Package
LCCC-28
Description
-55℃~+125℃ 10.75V~20V 1MHz 30mA 500mA 500mA Soft-start、Under-voltage lockout、Cycle-by-cycle overcurrent protection LCCC-28 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC1875L

* Images are for reference only

UC1875L
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC1875L
JLCPCB Part #
C22428325
Package
LCCC-28
Description
-55℃~+125℃ 10.75V~20V 1MHz 30mA 500mA 500mA Soft-start、Under-voltage lockout、Cycle-by-cycle overcurrent protection LCCC-28 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC1875L Specifications

UC1875L technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerTexas Instruments
PackageLCCC-28
Operating Temperature-55℃~+125℃
Peak Output Current(Source)500mA
Frequency - Switching1MHz
Voltage - Supply10.75V~20V
Peak Output Current(Sink)500mA
FeaturesSoft-start、Under-voltage lockout、Cycle-by-cycle overcurrent protection
Current - Supply30mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC1875L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC1875L Schematic Symbol & PCB Footprint

The UC1875L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.