Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. F2800154QPHPRQ1
F2800154QPHPRQ1 - 1
F2800154QPHPRQ1 - 2
F2800154QPHPRQ1 - 3
Extended1/3
* Images are for reference only
F2800154QPHPRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
F2800154QPHPRQ1
JLCPCB Part #
C22428129
Package
HTQFP-48-EP(7x7)
Description
-40℃~+125℃ 120MHz 128KB 18KB 2.8V~3.63V 27 32 Bit Built-in+External FLASH Others HTQFP-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageHTQFP-48-EP(7x7)
Operating Temperature-40℃~+125℃
CPU Maximum Speed120MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply2.8V~3.63V
RAM Size18KB
Core Size32 Bit
CPU CoreOthers
Number of I/O27
FeaturesUndervoltage detection (BOR/LVD/LVR/LVI)、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Integrated LDO、Hardware ECC check、Window watchdog (WWDG)
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. F2800154QPHPRQ1
F2800154QPHPRQ1

* Images are for reference only

F2800154QPHPRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
F2800154QPHPRQ1
JLCPCB Part #
C22428129
Package
HTQFP-48-EP(7x7)
Description
-40℃~+125℃ 120MHz 128KB 18KB 2.8V~3.63V 27 32 Bit Built-in+External FLASH Others HTQFP-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2800154QPHPRQ1

* Images are for reference only

F2800154QPHPRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
F2800154QPHPRQ1
JLCPCB Part #
C22428129
Package
HTQFP-48-EP(7x7)
Description
-40℃~+125℃ 120MHz 128KB 18KB 2.8V~3.63V 27 32 Bit Built-in+External FLASH Others HTQFP-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2800154QPHPRQ1 Specifications

F2800154QPHPRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageHTQFP-48-EP(7x7)
Operating Temperature-40℃~+125℃
CPU Maximum Speed120MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply2.8V~3.63V
RAM Size18KB
Core Size32 Bit
CPU CoreOthers
Number of I/O27
FeaturesUndervoltage detection (BOR/LVD/LVR/LVI)、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Integrated LDO、Hardware ECC check、Window watchdog (WWDG)
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F2800154QPHPRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F2800154QPHPRQ1 Documents

F2800154QPHPRQ1 datasheets or manufacturer documentation.

F2800154QPHPRQ1 Schematic Symbol & PCB Footprint

The F2800154QPHPRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.