Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCC1895L
UCC1895L - 1
UCC1895L - 2
UCC1895L - 3
Extended1/3
* Images are for reference only
UCC1895L
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC1895L
JLCPCB Part #
C22428059
Package
LCCC-20(8.9x8.9)
Description
-55℃~+125℃ 10V~16.5V 473kHz~527kHz Full-Bridge Under Voltage Protection、Over Current Protection、Soft Start LCCC-20(8.9x8.9) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageLCCC-20(8.9x8.9)
Operating Temperature-55℃~+125℃
Frequency - Switching473kHz~527kHz
Voltage - Supply10V~16.5V
Output Current100mA
Duty Cycle(Max)100%
FeaturesUnder Voltage Protection、Over Current Protection、Adjustable soft-start、Light load efficient mode、Synchronous rectification drive
TopologyFull-Bridge
Output Voltage5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCC1895L
UCC1895L

* Images are for reference only

UCC1895L

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC1895L
JLCPCB Part #
C22428059
Package
LCCC-20(8.9x8.9)
Description
-55℃~+125℃ 10V~16.5V 473kHz~527kHz Full-Bridge Under Voltage Protection、Over Current Protection、Soft Start LCCC-20(8.9x8.9) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC1895L

* Images are for reference only

UCC1895L
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC1895L
JLCPCB Part #
C22428059
Package
LCCC-20(8.9x8.9)
Description
-55℃~+125℃ 10V~16.5V 473kHz~527kHz Full-Bridge Under Voltage Protection、Over Current Protection、Soft Start LCCC-20(8.9x8.9) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC1895L Specifications

UCC1895L technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageLCCC-20(8.9x8.9)
Operating Temperature-55℃~+125℃
Frequency - Switching473kHz~527kHz
Voltage - Supply10V~16.5V
Output Current100mA
Duty Cycle(Max)100%
FeaturesUnder Voltage Protection、Over Current Protection、Adjustable soft-start、Light load efficient mode、Synchronous rectification drive
TopologyFull-Bridge
Output Voltage5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC1895L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC1895L Schematic Symbol & PCB Footprint

The UCC1895L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.